text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7815CTG

MC7815C Series 1 A 15 V Fixed Output Flange Mount LDO Voltage Regulator-TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
onsemi MC7815CTG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 2V
Output Current-Max: 1A
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6.5mA
No. of Outputs: Single
Output Noise: 10µV
Load Regulation: 55mV
Current - Limit: 0.2A
Line Regulation: 30mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

Linear regulators are Step-Down regulators only. There are 2 types of regulators, Shunt and series-pass regulators.

For IC linear voltage regulators, the regulator type determines the configuration of the pass device as well as the dropout voltage. Standard voltage regulators use an NPN Darlington configuration and have a dropout voltage between 1.5V and 2.2 V. Low dropout (LDO) regulators differ from standard regulators in that the pass device consists of a single PNP transistor

Linear regulators provide significant advantages over switching regulators in simplicity, cost, and output noise.

The only difference between a 'normal' linear regulator and a LDO one is that, the LDO type can have a lower constant voltage-drop across the series-pass element.

These voltage regulators are monolithic integrated circuits designed as fixed-voltage regulators for a wide variety of applications including local, on-card regulation. These regulators employ internal current limiting, thermal shutdown, and safe-area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

The Onsemi MC7815CT is a 15 volt positive linear regulator.  It has an amperage of 1, a 4% tolerance and a TO-220 package.

Pricing Section
Global Stock:
4,182
USA:
4,182
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$23.13
USD
Quantity
Unit Price
125
$0.185
300
$0.182
1,250
$0.178
3,000
$0.175
12,500+
$0.168
Product Variant Information section