text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78L05ACHT1G

Linear Voltage Regulators ANA 100MA 5V VREG

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC78L05ACHT1G - Technical Attributes
Attributes Table
Input Voltage-Max: 30V
Output Voltage Fixed: 5V
Output Current-Max: 100mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 6mA
No. of Outputs: 1
Load Regulation: 11mV
Line Regulation: 55mV
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$680.00
USD
Quantity
Unit Price
2,500
$0.137
5,000
$0.136
7,500
$0.135
12,500
$0.134
25,000+
$0.131
Product Variant Information section