text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78L12ABDR2G

MC78L00A Series 100 mA 12 V Fixed Output SMT LDO Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 1503
Product Specification Section
onsemi MC78L12ABDR2G - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 1.7V
Output Current-Max: 100mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 4.2mA
No. of Outputs: Single
Output Noise: 80µV
Load Regulation: 20mV
Line Regulation: 120mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The MC78L00A Series of linear voltage regulators are inexpensive, easy-to-use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins, these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications.

These linear voltage regulators offer a substantial performance advantage over the traditional zener diode resisto combination, as output impedance and quiescent current are substantially reduced.

Features:

  • Wide Range of Available, Fixed Output Voltages
  • Low Cost
  • Internal Short Circuit Current Limiting
  • Internal Thermal Overload Protection
  • No External Components Required
  • Complementary Negative Regulators Offered (MC79L00 Series)
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
2,512
USA:
2,512
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
12
Multiple Of:
2500
Total
$0.95
USD
Quantity
Unit Price
2,500
$0.0795
7,500
$0.0775
10,000
$0.0769
25,000
$0.0753
37,500+
$0.0736
Product Variant Information section