text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78M12ACDTRKG

MC78M00A Series 500 mA 12 V Fixed Output SMT LDO Voltage Regulator -DPAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC78M12ACDTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 2V
Output Current-Max: 0.5A
Tolerance (%): ±2%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 3.2mA
No. of Outputs: Single
Output Noise: 75µV
Load Regulation: 25mV
Current - Limit: 0.7A
Line Regulation: 8mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$850.00
USD
Quantity
Unit Price
2,500
$0.172
5,000
$0.17
7,500
$0.168
12,500+
$0.165
Product Variant Information section