text.skipToContent text.skipToNavigation

Manufacturer Part #

MC78M15CTG

MC78M00C Series 0.5 A 15 V Fixed Output Through Hole LDO Regulator - TO-220

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC78M15CTG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 15V
Dropout Voltage-Max: 2V
Output Current-Max: 500mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
No. of Outputs: Single
Output Noise: 90µV
Load Regulation: 300mV
Line Regulation: 50mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
The MC78M15CTG is a positive voltage regulator with an output current of 500 mA, available in a TO-220-3 package.

The MC78M00 three−terminal regulators are intended for local, on−card voltage regulation.

Features:

  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • MC78M00A High Accuracy (±2%); Available for 5.0 V, 8.0 V, 12 V and 15 V
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2800
Multiple Of:
50
Total
$560.00
USD
Quantity
Unit Price
100
$0.21
500
$0.205
1,500
$0.20
3,750
$0.197
10,000+
$0.19
Product Variant Information section