text.skipToContent text.skipToNavigation

Manufacturer Part #

MC7915BD2TR4G

MC7915BD2T Series -15 V 1 A Fixed Negative Voltage Regulator - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC7915BD2TR4G - Technical Attributes
Attributes Table
Input Voltage-Max: -35V
Output Voltage Fixed: -15V
Dropout Voltage-Max: 1.3V
Output Current-Max: 1A
Tolerance (%): ±4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 4.4mA
No. of Outputs: Single
Output Noise: 90µV
Load Regulation: 68mV
Line Regulation: 57mV
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,401
Factory Lead Time:
8 Weeks
Minimum Order:
2400
Multiple Of:
800
Total
$672.00
USD
Quantity
Unit Price
800
$0.285
2,400
$0.28
8,000
$0.275
12,000+
$0.27
Product Variant Information section