text.skipToContent text.skipToNavigation

Manufacturer Part #

MC79M12BDTRKG

MC79M00 Series 0.5 A 12 V Fixed Output Negative Voltage Regulator - TO-252

Product Specification Section
onsemi MC79M12BDTRKG - Technical Attributes
Attributes Table
Input Voltage-Max: -35V
Output Voltage Fixed: -12V
Dropout Voltage-Max: 1.1V
Output Current-Max: 500mA
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$460.00
USD
Quantity
Unit Price
2,500
$0.184
5,000
$0.182
7,500
$0.181
10,000
$0.18
12,500+
$0.177