text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1700T-2202E/TT

MCP1700 Series 200 mA 2.2 V Fixed Output LDO Voltage Regulator - SOT-23

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1700T-2202E/TT - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.2V
Dropout Voltage-Max: 350mV
Output Current-Max: 200mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MCP1700T-2202E/TT is a CMOS Low Dropout Positive Voltage Regulator with an output voltage of 2.2 V and an output current upto 250 mA. Available in surface mount SOT-23-3 package.

Features:

  • 1.6 μA Typical Quiescent Current
  • Input Operating Voltage Range: 2.3V to 6.0V
  • Output Voltage Range: 1.2V to 5.0V
  • 250 mA Output Current for output voltages ≥ 2.5V
  • 200 mA Output Current for output voltages < 2.5V
  • Low Dropout (LDO) voltage
    • 178 mV typical @ 250 mA for VOUT = 2.8V
  • 0.4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options:
    • 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Stable with 1.0 μF Ceramic Output capacitor
  • Short Circuit Protection
  • Overtemperature Protection

Applications:

  • Battery-powered Devices
  • Battery-powered Alarm Circuits
  • Smoke Detectors
  • CO2 Detectors
  • Pagers and Cellular Phones
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Microcontroller Power
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,275.00
USD
Quantity
Unit Price
3,000
$0.425
6,000
$0.42
9,000+
$0.415
Product Variant Information section