text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1700T-2402E/MB

MCP1700 Series 200 mA 2.4 V Fixed Output LDO Voltage Regulator - SOT-89

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1700T-2402E/MB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.4V
Dropout Voltage-Max: 350mV
Output Current-Max: 200mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$600.00
USD
Quantity
Unit Price
1,000
$0.305
2,000
$0.30
4,000
$0.295
15,000+
$0.29
Product Variant Information section