text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1700T-2802E/TT

250MA CMOS LDO, ISUPPLY 1UA AND 2% VOUT ACCURACY

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1700T-2802E/TT - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 2.8V
Dropout Voltage-Max: 350mV
Output Current-Max: 250mA
Rated Power: 0.372W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 1.6µA
No. of Outputs: Single
Output Noise: 3V
Load Regulation (%): 1.5%
Line Regulation (%): 1%
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The MCP1700T-2802E/TT is a Part of MCP1700 Series 2.8 V 250 mA CMOS Low Dropout Positive Voltage Regulator available in SOT-23-3 Package. It has an oprating temperature ranges between -40 to 125°C.

The input operating range is specified from 2.3 V to 6.0 V, making it an ideal choice for two and three primary cell battery-powered applications, as well as single cell Li-Ion-powered applications

Features:

  • 1.6 µA Typical Quiescent Current
  • Input Operating Voltage Range: 2.3 V to 6.0 V
  • Output Voltage Range: 1.2 V to 5.0 V
  • 250 mA Output Current for output voltages = 2.5 V
  • 200 mA Output Current for output voltages < 2.5 V
  • Low Dropout (LDO) voltage
    • 178 mV typical @ 250 mA for VOUT = 2.8 V
  • .4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options:
    • 1.2 V, 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V
  • Stable with 1.0 µF Ceramic Output capacitor
  • Short-Circuit Protection
  • Overtemperature Protection

Applications:

  • Battery-powered Devices
  • Battery-powered Alarm Circuits
  • Smoke Detectors
  • CO2 Detectors
  • Pagers and Cellular Phones
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Microcontroller Power

View the MCP1700  Series of Linear Regulators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,275.00
USD
Quantity
Unit Price
3,000
$0.425
6,000
$0.42
9,000+
$0.415
Product Variant Information section