text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1700T-4002E/MB

MCP1700 Series 250 mA 4 V Fixed Output LDO Voltage Regulator - SOT-89

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1700T-4002E/MB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 4V
Dropout Voltage-Max: 350mV
Output Current-Max: 250mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$900.00
USD
Quantity
Unit Price
1,000
$0.46
2,000
$0.45
4,000
$0.445
5,000+
$0.44
Product Variant Information section