text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1701AT-4602I/MB

MCP1701A Series 250 mA 4.6 V Fixed Output LDO Voltage Regulator - SOT-89

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1701AT-4602I/MB - Technical Attributes
Attributes Table
Input Voltage-Max: 10V
Output Voltage Fixed: 4.6V
Dropout Voltage-Max: 600mV
Output Current-Max: 250mA
Rated Power: 500mW
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 4.5µA
No. of Outputs: Single
Line Regulation (%): 0.3%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The MCP1701AT-4602I/MB is a 4.6 V, 250 mA Low Drop-Out Positive Voltage Regulator, available in SOT-89-3 package.

The input operating range is specified up to 10 V, making it ideal for lithium-ion (one or two cells), 9 V alkaline and other two and three primary cell battery-powered applications.

Features:

  • 2.0 μA Typical Quiescent Current
  • Input Operating Voltage Range up to 10.0V
  • Low-Dropout Voltage (LDO):
    • 120 mV (typical) @ 100 mA
    • 380 mV (typical) @ 200 mA
  • High Output Current: 250 mA (VOUT = 5.0V)
  • High-Accuracy Output Voltage: ±2% (max)
  • Low Temperature Drift: ±100 ppm/°C (typical)
  • Excellent Line Regulation: 0.2%/V (typical)
  • Package Options: 3-Pin SOT-23A, 3-Pin SOT-89, and 3-Pin TO-92
  • Short Circuit Protection
  • Standard Output Voltage Options:
    • 1.8V, 2.5V, 3.0V, 3.3V, 5.0V

Applications:

  • Battery-Powered Devices
  • Battery-Powered Alarm Circuits
  • Smoke Detectors
  • CO2 Detectors
  • Smart Battery Packs
  • PDAs
  • Low-Quiescent Current Voltage Reference
  • Cameras and Portable Video Equipment
  • Pagers and Cellular Phones
  • Solar-Powered Instruments
  • Consumer Products
  • Microcontroller Power
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$590.00
USD
Quantity
Unit Price
1,000
$0.59
2,000
$0.58
3,000
$0.575
5,000+
$0.565
Product Variant Information section