Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MCP1702T-2502E/CB
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update of FPCN 110997 & 121804 ***Revision History: February 20, 2025: Issued initial notification.June 09, 2026: Issued final notification. Attached the qualification report. Added column Change X(Yes/No) in the pre and post change table. Provided estimated first ship date to be on September 30, 2026.June 17, 2026: Re-issued final notification. Updated the Number of Lots from 3 to 1 for ESD (CDM), ESD (HBM), and Latch-up tests and updated the Sample Size (per Lot) and Total samples for ESD (CDM) from 12 to 15, ESD (HBM) from 12 to 21, and Latch-up from 12 to 6.Product Category: Linear RegulatorsDescription of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP1702, MCP1703 and MCP1703A device families available in various packages.Pre and Post Summary Changes: See attached SPCN document for more detailsReason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated First Ship Date: 30 September 2026 (date code: 2640)
***UPDATE OF PCN110997***Revision History: February 20, 2025: Issued initial notification.June 09, 2026: Issued final notification. Attached the qualification report. Added column "Change (Yes/No)" in the pre and post change table. Provided estimated first ship date to be on September 30, 2026Product Category: Linear RegulatorsNotification Subject: CCB 7364.011 Final Notice: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP1702, MCP1703 and MCP1703A device families available in various packages.Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP1702, MCP1703 and MCP1703A device families available in various packages.Pre and Post Summary Changes: See attched SPCN document for more detailsReason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. Estimated First Ship Date: 30 September 2026 (date code: 2640)
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP1702, MCP1703 and MCP1703A device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
Microchip has released a new Datasheet for the MCP1702 250 mA Low Quiescent Current LDO Regulator of devices. Notification Status: FinalDescription of Change:? Added automotive qualification to the Features section and examples to the PRODUCT IDENTIFICATION SYSTEM page.? Updated Section 7.0 ?Packaging Information? with the latest package drawings.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 28 March 2023
Part Status:
The MCP1702T-2502E/CB is a 2.5 V, 250 mA Low Drop-Out Positive Voltage Regulator, available in SOT-23-3 package.
The input operating range is specified from 2.7 V to 13.2 V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-Ion-powered applications.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.