text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1702T-4002E/MB

LOW IQ 250MA LDO, VIN 13.2V MAX, VOUT=4.0V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1702T-4002E/MB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.7V
Input Voltage-Max: 13.2V
Output Voltage Fixed: 4V
Dropout Voltage-Max: 1100mV
Output Current-Max: 250mA
Rated Power: 0.554W
Tolerance (%): ±0.4%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5µA
No. of Outputs: Single
Output Noise: 8µV
Load Regulation (%): 2.5%
Line Regulation (%): 0.3%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$550.00
USD
Quantity
Unit Price
1,000
$0.55
2,000
$0.54
4,000
$0.535
5,000+
$0.525
Product Variant Information section