
Manufacturer Part #
MCP1703AT-3302E/DB
MCP1703A Series 16 V 250 mA Fixed Low Quiescent Current LDO Regulator -SOT-223-3
Microchip MCP1703AT-3302E/DB - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Gresham ? Fab 4 (GRTM) as a new fabrication location for selected MCP1702, MCP1703 and MCP1703A device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (GRTM - FAB 4), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.
PCN Status:Final NotificationDescription of Change:Qualification of HANA as an additional assembly site for selected MCP1703x, MCP182xx, TC1108, TC126x and TC2117 device families using 100x87 mils paddle size available in 3L SOT-223 package.Reason for Change:To improve on-time delivery performance by qualifying HANA as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:July 20, 2024 (date code: 2429)
Description of Change:Qualification of HANA as an additional assembly site for selected MCP1703x, MCP182xx, TC1108, TC126x and TC2117 device families using 100x87 mils paddle size available in 3L SOT-223 package.Reason for Change:To improve on-time delivery performance by qualifying HANA as an additional assembly site.
Microchip has released a new Datasheet for the MCP1703A - 250 mA, 16V, Low Quiescent Current LDO Regulator of devices. If you are using one of these devices please read the document located at MCP1703A - 250 mA, 16V, Low Quiescent Current LDO Regulator.Notification Status: FinalDescription of Change:• Added information about the Automotive Qualification status of the device in Section “Features”.• Added package marking for 2.1V standard variant and updated package drawings in Section 7.0 “Packaging Information”.• Updated Section “Product Identification System”, with Automotive Qualified devices.• Minor text and format changes throughout.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 28 March 2023
Microchip has released a new Datasheet for the MCP1703 - 250 mA, 16V, Low Quiescent Current LDO of devices.Notification Status: FinalDescription of Change: Revision includes:• Added automotive qualification to Features and examples to Product Identification System.• Made minor corrections.• Updated Section 7.0 “Packaging Information” and Product Identification System.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 14 Sep 2022
Part Status:
Microchip MCP1703AT-3302E/DB - Technical Attributes
Input Voltage-Min: | 2.7V |
Input Voltage-Max: | 16V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 725mV |
Output Current-Max: | 250mA |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 2µA |
No. of Outputs: | Single |
Load Regulation (%): | 1% |
Current - Limit: | 400mA |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount