text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1725-3302E/MC

500MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2304
Product Specification Section
Microchip MCP1725-3302E/MC - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 350mV
Output Current-Max: 500mA
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
149
USA:
149
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$18.60
USD
Quantity
Unit Price
30
$0.62
100
$0.605
300
$0.595
1,000
$0.58
3,000+
$0.555
Product Variant Information section