text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1725T-3002E/MC

500MA CMOS LDO, VOUT=3.0V, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1725T-3002E/MC - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 350mV
Output Current-Max: 500mA
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications

The MCP1725T-3002E/MC is a Part of MCP1725 Series 3 V 500 mA Low voltage, Low Quiescent Current, Low Drop out Regulator. It has an operating temperature ranging between between -40 to 125°C.

The 500 mA output current capability, combined with the low output voltage capability, make the MCP1725 a good choice for new sub-1.8V output voltage LDO applications that have high current demands.

Features:

  • 500 mA Output Current Capability
  • Input Operating Voltage Range: 2.3 V to 6.0 V
  • Adjustable Output Voltage Range: 0.8 V to 5.0 V
  • Standard Fixed Output Voltages:- 0.8 V, 1.2 V, 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 210 mV typical at 500 mA
  • Typical Output Voltage Tolerance: 0.5%
  • Stable with 1.0 μF Ceramic Output Capacitor
  • Fast response to Load Transients
  • Low Supply Current: 120 μA (typical)
  • Low Shutdown Supply Current: 0.1 μA (typical)
  • Adjustable Delay on Power Good Output
  • Short Circuit Current Limiting and Overtemperature Protection
  • 2x3 DFN-8 and SOIC-8 Package Options

Applications:

  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • Video Graphics Adapters
  • 2.5 V to 1.X V Regulators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,900
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$1,980.00
USD
Quantity
Unit Price
3,300+
$0.60
Product Variant Information section