text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1726-3302E/MF

1A CMOS LDO, VOUT=3.3V, EXTEND

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Microchip MCP1726-3302E/MF - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Range: 0.8V to 5V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.5V
Output Current-Max: 1A
Tolerance (%): ±2.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 220µA
No. of Outputs: 1
Load Regulation (%): 0.5%
Line Regulation (%): 0.05%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,960
Factory Lead Time:
5 Weeks
Minimum Order:
600
Multiple Of:
120
Total
$465.00
USD
Quantity
Unit Price
120
$0.80
360
$0.785
600
$0.775
2,400
$0.75
3,600+
$0.74
Product Variant Information section