text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1726-ADJE/MF

1A CMOS LDO, VOUT=0.08V, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Microchip MCP1726-ADJE/MF - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Range: 0.8V to 5V
Output Voltage Fixed: 0.8V/5V
Dropout Voltage-Max: 500mV
Output Current-Max: 1A
Rated Power: 1.953W
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 220µA
No. of Outputs: Single
Output Noise: 2µV
Load Regulation (%): 1.5%
Line Regulation (%): 0.3%
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications
The MCP1726-ADJE/MF is a 1 A, 3.3 V Low Voltage, Low Quiescent Current and Low Drop-Out (LDO) Regulator, available in DFN-8 package.

Features:

  • 1 A Output Current Capability
  • Input Operating Voltage Range: 2.3V to 6.0V
  • Adjustable Output Voltage Range: 0.8V to 5.0V
  • Standard Fixed Output Voltages: 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Low Dropout Voltage: 220 mV typical at 1 A
  • Typical Output Voltage Tolerance: 0.4%
  • Stable with 1.0 μF Ceramic Output Capacitor
  • Fast response to Load Transients
  • Low Supply Current: 140 μA (typical)
  • Low Shutdown Supply Current: 0.1 μA (typical)
  • Adjustable Delay on Power Good Output
  • Short Circuit Current Limiting and Overtemperature Protection
  • 3x3 DFN-8 and SOIC-8 Package Options

Applications:

  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5V to 1.XV Regulators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,160
Factory Lead Time:
4 Weeks
Minimum Order:
1200
Multiple Of:
120
Total
$930.00
USD
Quantity
Unit Price
25
$0.83
75
$0.81
250
$0.79
750
$0.775
2,500+
$0.74
Product Variant Information section