text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1726T-1202E/MF

1A CMOS LDO, VOUT=1.2V, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Microchip MCP1726T-1202E/MF - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 500mV
Output Current-Max: 1A
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,442.00
USD
Quantity
Unit Price
3,300+
$0.74
Product Variant Information section