text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1726T-3302E/MF

MCP1726 Series 3.3 V Fixed Output Voltage 1 A SMT LDO Regulator - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1726T-3302E/MF - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 500mV
Output Current-Max: 1A
Rated Power: 1.953W
Tolerance (%): ±0.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 220µA
No. of Outputs: Single
Output Noise: 2µV
Load Regulation (%): 1.5%
Line Regulation (%): 0.3%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$2,442.00
USD
Quantity
Unit Price
3,300+
$0.74
Product Variant Information section