text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1727-ADJE/SN

1.5A CMOS LDO, VOUT=0.08V, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1727-ADJE/SN - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Dropout Voltage-Max: 550mV
Output Current-Max: 1.5A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
8,900
Factory Lead Time:
5 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$472.50
USD
Quantity
Unit Price
100
$0.98
300
$0.955
500
$0.945
2,000
$0.92
3,000+
$0.90
Product Variant Information section