text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1755T-1802E/MC

MCP1755 Series 16 V 300 mA Surface Mount High-Performance LDO - DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1755T-1802E/MC - Technical Attributes
Attributes Table
Input Voltage-Min: 3.6V
Input Voltage-Max: 16V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 0.5V
Output Current-Max: 0.3A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 68µA
No. of Outputs: Single
Load Regulation (%): 0.1%
Current - Limit: 0.45A
Line Regulation (%): 0.01%
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3300
Multiple Of:
3300
Total
$2,277.00
USD
Quantity
Unit Price
3,300+
$0.69
Product Variant Information section