text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1781T-3302H/DC

3.3 V 200 mA High-Voltage Automotive Low Drop-Out (LDO) Regulator - SOT-223-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MCP1781T-3302H/DC - Technical Attributes
Attributes Table
Input Voltage-Min: 4.3V
Input Voltage-Max: 55V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 705mV
Output Current-Max: 0.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 34µA
No. of Outputs: Single
Output Noise: 300µV
Load Regulation (%): 0.06%
Current - Limit: 0.45A
Line Regulation (%): 0.002%
Package Style:  SOT-223-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,100.00
USD
Quantity
Unit Price
4,000+
$0.775