text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1801T-1802I/OT

MCP1801 Series 150 mA 1.8 V Fixed Output High PSRR LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1801T-1802I/OT - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 10V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 350mV
Output Current-Max: 150mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MCP1801T-1802I/OT is a 150 mA 1.8 V High PSRR, Low Quiescent Current and Low Dropout (LDO)Regulator, available in SOT-23-5 package.

The device input operating range is specified from 2.0 V to 10.0 V, making it an ideal choice for two to six primary cell battery-powered applications, 9 V alkaline and one or two cell Li-Ion-powered applications.

Features:

  • 150 mA Maximum Output Current
  • Low Drop Out Voltage, 200 mV typical @ 100 mA
  • 25 μA Typical Quiescent Current
  • 0.01 μA Typical Shutdown Current
  • Input Operating Voltage Range: 2.0 V to 10.0 V
  • Standard Output Voltage Options: 0.9 V, 1.2 V, 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V, 6.0 V
  • Output Voltage Accuracy:  ±2% (VR > 1.5 V), ±30 mV (VR ≤ 1.5 V)
  • Stable with Ceramic Output Capacitors
  • Current Limit Protection
  • Shutdown Pin
  • High PSRR: 70 dB typical @ 10 kHz

Applications:

  • Battery-powered Devices
  • Battery-powered Alarm Circuits
  • Smoke Detectors
  • CO2 Detectors
  • Pagers and Cellular Phones
  • Wireless Communications Equipment
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Microcontroller Power
  • Solar-Powered Instruments
  • Consumer Products
  • Battery Powered Data Loggers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,425.00
USD
Quantity
Unit Price
3,000
$0.475
6,000+
$0.465
Product Variant Information section