text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1804T-3002I/OT

150mA LDO, Vin 28V max, Vout =3.0V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1804T-3002I/OT - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 28V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 2700mV
Output Current-Max: 150mA
Rated Power: 3.75W
Tolerance (%): ±2%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 125µA
No. of Outputs: Single
Load Regulation: 275mV
Current - Limit: 200mA
Line Regulation (%): 0.3%
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MCP1804 series of CMOS low dropout (LDO) voltage regulators can deliver up to 150 mA of current while consuming only 50 µA of quiescent current (typical, 1.8 V = VOUT = 5.0 V). The input operating range is specified from 2.0 V to 28.0 V. The MCP1804 is capable of delivering 100 mA with only 1300 mV (typical) of input to output voltage differential (VOUT = 3.3 V).

The output voltage tolerance of the MCP1804 at +25°C is a maximum of ±2%. Line regulation is ±0.15% typical at +25°C. The LDO input and output is stable with 0.1 µF of input and output capacitance. Ceramic, tantalum or aluminum electrolytic capacitors can all be used for input and output. Over current limit with current foldback to 40 mA (typical) provides short-circuit protection. A shutdown (SHDN) function allows the output to be enabled or disabled. When disabled, the MCP1804 draws only 0.01 µA of current (typical). 

Features:

  • Input Operating Voltage Range: 2.0 V to 28.0 V
  • 150 mA Output Current
  • 50 µA Typical Quiescent Current
  • 0.01 µA Typical Shutdown Current
  • Standard Output Voltage Options (1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V, 10.0 V, 12.0 V)
  • Output voltages from 1.8 V to 18.0 V in 0.1 V increments are available upon request
  • Output Voltage Accuracy: ±2%
  • Stable with Ceramic output capacitors down to 0.1 µF
  • Low Drop Out Voltage, 260 mV typical @ 20 mA, VR = 3.3 V
  • Current Limit Protection With Current Foldback
  • High PSRR: 50 dB typical @ 1 kHz
  • Output Voltage Accuracy: ±2%
  • Package Options: SOT-23-5, SOT-89-3, SOT-89-5, and SOT-223-3

Applications:

  • Battery-powered Devices
  • Battery-powered Alarm Circuits
  • Smoke Detectors
  • CO2 Detectors
  • Pagers and Cellular Phones
  • Wireless Communications Equipment
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Microcontroller Power
  • Solar-Powered Instruments
  • Consumer Products
  • Battery Powered Data Loggers

To view the complete family of MCP1804 series Linear Regulator

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,175.00
USD
Quantity
Unit Price
3,000+
$0.725
Product Variant Information section