text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1804T-3302I/DB

MCP1804 Series 150 mA 3.3 V Fixed Output SMT LDO Shutdown Regulator - SOT-223

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1804T-3302I/DB - Technical Attributes
Attributes Table
Quiescent Current: 150mA
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The MCP1804T-3302I/DB is a 150 mA 3.3 V Low Dropout (LDO) Regulator With Shutdown, available in SOT-223-3 package.

Features:

  • 150 mA Maximum Output Current
  • Low Drop Out Voltage, 260 mV typical @ 20 mA, Vr=3.3 V
  • 50 µA Typical Quiescent Current
  • 0.01 µA Typical Shutdown Current
  • Input Operating Voltage Range: 2.0 V to 28.0 V
  • Standard Output Voltage Options: 1.8V, 2.5V, 3.0V, 3.3V, 5.0V, 10.0V, 12.0V
  • Output Voltage Accuracy:  ±2%
  • Output voltages from 1.8V to 18.0V in 0.1V increments are available upon request
  • Stable with Ceramic Output Capacitors
  • Current Limit Protection With Current Foldback
  • Shutdown Pin
  • High PSRR: 50 dB typical @ 1 kHz

Applications:

  • Cordless Phones, Wireless Communications
  • PDAs, Notebook and Netbook Computers
  • Digital Cameras
  • Microcontroller Power
  • Car Audio and Navigation Systems
  • Home Appliances

View the MCP18 series of Linear Regulators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$810.00
USD
Quantity
Unit Price
1,000
$0.81
2,000
$0.80
3,000
$0.795
4,000
$0.79
5,000+
$0.775
Product Variant Information section