text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1824ST-3302E/DB

300 MA CMOS LDO, VOUT=3.3V, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1824ST-3302E/DB - Technical Attributes
Attributes Table
Input Voltage-Min: 2.1V
Input Voltage-Max: 6V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 320mV
Output Current-Max: 300mA
Rated Power: 2.01W
Tolerance (%): ±2.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 220µA
No. of Outputs: Single
Output Noise: 2µV
Load Regulation (%): 1%
Line Regulation (%): 0.17%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The MCP1824ST-3302E/DB is a part of MCP1824 Series Voltage Reference. It comes in SOT-223 package.

The MCP1845S is a 300 mA, ceramic output cap stable, low output voltage, Low Dropout Voltage Regulator. It is a part of the family of LDOs that includes 500 mA MCP1825S, 1A MCP1826S and 1.5A MCP1827S. MCP1824S comes in thermally capable SOT223 package. 

Features:

  • 300 mA Output Current Capability
  • Input Operating Voltage Range: 2.1 V to 6.0 V
  • Adjustable Output Voltage Range: 0.8 V to 5.0 V
  • Standard Fixed Output Voltages:
    • 0.8 V, 1.2 V, 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V
  • Other Fixed Output Voltage Options Available Upon Request
  • Low Dropout Voltage: 200 mV Typical at 300 mA
  • Typical Output Voltage Tolerance: 0.4%
  • Stable with 1.0 µF Ceramic Output Capacitor
  • Fast Response to Load Transients
  • Low Supply Current: 120 µA (typical)
  • Low Shutdown Supply Current: 0.1 µA (typical)
  • Fixed Delay on Power Good Output
  • Short Circuit Current Limiting and Overtemperature Protection
  • 5-Lead Plastic SOT-223, SOT-23 Package Options
  • 3-Lead Plastic SOT-223 Package Option

Applications:

  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5 V to 1.X V Regulators

View the complete MCP1824 Series of Voltage Reference

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,160.00
USD
Quantity
Unit Price
4,000+
$0.54
Product Variant Information section