text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1824T-ADJE/DC

300 MA CMOS LDO, ADJUSTTABLE VOUT, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1824T-ADJE/DC - Technical Attributes
Attributes Table
Input Voltage-Min: 2.1V
Input Voltage-Max: 6V
Output Voltage Range: 0.8V to 5V
Dropout Voltage-Max: 320mV
Output Current-Max: 300mA
Rated Power: 2.01W
Tolerance (%): ±2.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 220µA
No. of Outputs: Single
Output Noise: 2µV
Load Regulation (%): 1%
Line Regulation (%): 0.17%
Package Style:  SOT-223-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,160.00
USD
Quantity
Unit Price
4,000+
$0.54
Product Variant Information section