text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1824T-ADJE/OT

300 MA CMOS LDO, ADJUSTTABLE VOUT, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1824T-ADJE/OT - Technical Attributes
Attributes Table
Input Voltage-Min: 2.1V
Input Voltage-Max: 6V
Output Voltage Range: 0.8V to 5V
Output Voltage Fixed: 0.8V/5V
Dropout Voltage-Max: 320mV
Output Current-Max: 300mA
Rated Power: 0.488W
Tolerance (%): ±2.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 220µA
No. of Outputs: Single
Output Noise: 2µV
Load Regulation (%): 1%
Line Regulation (%): 0.17%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The MCP1824T-ADJE/OT is a Part of MCP1824 Series 300 mA Low Dropout (LDO) linear regulator that provides high current and low output voltages. It has an operating temperature ranging between between -40 to 125°C and is available in SOT-23-5 SMT Package.

The 300 mA output current capability, combined with the low output voltage capability, make the MCP1824 a good choice for new sub-1.8 V output voltage LDO applications that have high current demands.

Features:

  • 300 mA Output Current Capability
  • Input Operating Voltage Range: 2.1 V to 6.0 V
  • Adjustable Output Voltage Range: 0.8 V to 5.0 V (MCP1824 only)
  • Standard Fixed Output Voltages:- 0.8V, 1.2V, 1.8V, 2.5V, 3.0V, 3.3V, 5.0V
  • Other Fixed Output Voltage Options Available upon Request
  • Low Dropout Voltage: 200 mV Typical at 300 mA
  • Typical Output Voltage Tolerance: 0.4%
  • Stable with 1.0 μF Ceramic Output Capacitor
  • Fast Response to Load Transients
  • Low Supply Current: 120 μA (typical)
  • Low Shutdown Supply Current: 0.1 μA (typical) (MCP1824 only)
  • Fixed Delay on Power Good Output (MCP1824 only)
  • Short Circuit Current Limiting and
  • Overtemperature Protection
  • 5-Lead Plastic SOT-223, SOT-23 Package options (MCP1824)
  • 3-Lead Plastic SOT-223 Package Option (MCP1824S)

Applications:

  • High-Speed Driver Chipset Power
  • Networking Backplane Cards
  • Notebook Computers
  • Network Interface Cards
  • Palmtop Computers
  • 2.5 V to 1.X V Regulators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,425.00
USD
Quantity
Unit Price
3,000
$0.475
6,000+
$0.465
Product Variant Information section