text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1826-1202E/AT

1A CMOS LDO, VOUT=1.2V, EXTENDED TEMP RANGE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1826-1202E/AT - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 400mV
Output Current-Max: 1A
Package Style:  TO-220-5
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$468.00
USD
Quantity
Unit Price
50
$1.19
200
$1.17
500
$1.16
1,250
$1.15
2,000+
$1.13
Product Variant Information section