Manufacturer Part #
MIC29152WU-TR
MIC29152 Series 1.5 A 1.25 to 25 V ADJ Output LDO Voltage Regulator - TO-263-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Package Style:TO-263-5 (D2PAK5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC29152WU-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
UPDATE TO PCN 110887.Revision History: February 14, 2025: Issued initial notification.September 10, 2025: Issued final notification. Updated scope to remove MIC5200, MIC5201, MIC5202 device families and MIC5841YV-TR catalog part number and add 835-5043, LP2951, MIC2172, MIC2915x, MIC2920x, MIC2930xx, MIC2931x, MIC29371, MIC2941A, MIC29502, MIC2951, MIC2951x, MIC2954, MIC297xx, MIC2981, MIC3172, MIC37252, MIC37303, MIC3750x, MIC38C43, MIC38HC4x, MIC3915x, MIC3930x, MIC3950x, MIC3975, MIC457x, MIC501x, MIC502x, MIC5060, MIC515x, MIC580x and MIC58Pxx device families. Attached Qualification Report. Provided estimated first ship date to be on October 31, 2025.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: September 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip MIC29152WU-TR - Technical Attributes
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 26V |
| Output Voltage Range: | 1.25V to 25V |
| Output Voltage Fixed: | 1.25V/25V |
| Dropout Voltage-Max: | 600mV |
| Output Current-Max: | 1.5A |
| Rated Power: | 50W |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -65°C to +150°C |
| Regulator Topology: | Adjustable |
| No. of Outputs: | Single |
| Output Noise: | 400µV |
| Load Regulation (%): | 1% |
| Current - Limit: | 10A |
| Line Regulation (%): | 0.5% |
| Package Style: | TO-263-5 (D2PAK5) |
| Mounting Method: | Surface Mount |
Features & Applications
The MIC29152WU TR is a high current, high accuracy, low-dropout voltage regulators. Using Micrel's proprietary Super ?eta PNP? process with a PNP pass element, these regulators feature 350 mV to 425 mV (full load) typical dropout voltages and very low ground current. Designed for high current loads, these devices also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes.
The MIC29152WU TR is fully protected against overcurrent faults, reversed input polarity, reversed lead insertion, overtemperature operation, and positive and negative transient voltage spikes. Five pin fixed voltage versions feature logic level ON/OFF control and an error flag which signals whenever the output falls out of regulation. Flagged states include low input voltage (dropout), output current limit, overtemperature shutdown, and extremely high voltage spikes on the input. On the MIC29xx1 and MIC29xx2, the ENABLE pin may be tied to VIN if it is not required for ON/OFF control. The MIC29150/29300/29500 are available in 3-pin and 5-pin TO-220 and surface mount TO-263 (D2Pak) packages. The MIC29750 7.5 A regulators are available in 3-pin and 5-pin TO-247 packages. The 1.5 A, adjustable output MIC29152 is available in a 5-pin power D-Pak (TO-252) package.
Key Features :
- High current capability
- MIC29150/29151/29152/29153...1.5 A
- Low-dropout voltage
- Low ground current
- Accurate 1% guaranteed tolerance
- Extremely fast transient response
- Reverse-battery and ?Load Dump? protection
- Zero-current shutdown mode (5-pin versions)
- Error flag signals output out-of-regulation (5-pin versions)
- Also characterized for smaller loads with industry-leading performance specifications
- Fixed voltage and adjustable versions
Applications :
- Battery powered equipment
- High-efficiency “Green” computer systems
- Automotive electronics
- High-efficiency linear lower supplies
- High-efficiency lost-regulator for switching supply
Available Packaging
Package Qty:
750 per Reel
Package Style:
TO-263-5 (D2PAK5)
Mounting Method:
Surface Mount