text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2920A-5.0WT

MIC2920A Series 5 V 400 mA Fixed Low-Dropout Voltage Regulator - TO-220-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2920A-5.0WT - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 26V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.6V
Output Current-Max: 0.4A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 140µA
No. of Outputs: Single
Output Noise: 260µV
Load Regulation (%): 0.04%
Current - Limit: 425mA
Line Regulation (%): 0.03%
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$452.50
USD
Quantity
Unit Price
50
$1.83
150
$1.81
500
$1.78
1,000
$1.77
2,000+
$1.74
Product Variant Information section