text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC29302AWU-TR

MIC29302 Series 16 V 3 A Surface Mount Low Dropout Voltage Regulator - TO-263-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC29302AWU-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 16V
Output Voltage Range: 1.24V to 15V
Dropout Voltage-Max: 800mV
Output Current-Max: 3A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 5mA
No. of Outputs: Single
Output Noise: 260µV
Load Regulation (%): 0.2%
Current - Limit: 4A
Line Regulation (%): 0.1%
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$723.75
USD
Quantity
Unit Price
750
$0.965
1,500
$0.955
2,250
$0.945
3,000
$0.94
3,750+
$0.92
Product Variant Information section