text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2937A-5.0WU-TR

MIC2937A Series 5 V Fixed Output Voltage 750 mA SMT LDO Regulator - TO-263-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2013
Product Specification Section
Microchip MIC2937A-5.0WU-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 26V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 600mV
Output Current-Max: 750mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 160µA
No. of Outputs: Single
Output Noise: 400µV
Load Regulation (%): 0.3%
Current - Limit: 2A
Line Regulation (%): 0.4%
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The MIC2937A-5.0WU TR is a “bulletproof” efficient voltage regulator with very low dropout voltage (typically 40 mV at light loads and 300 mV at 500 mA), and very low quiescent current (160µA typical). The quiescent current of the MIC2937A increases only slightly in dropout, thus prolonging battery life. Key MIC2937A features include protection against reversed battery, fold-back current limiting, and automotive “load dump” protection (60 V positive transient).

The MIC2937 is available in several configurations. The MIC2937A-xx devices are three pin fixed voltage regulators with 3.3 V, 5 V, and 12 V outputs available. The MIC29371 is a fixed regulator offering logic compatible ON/OFF switching input and an error flag output. This flag may also be used as a power-on reset signal. A logic-compatible shutdown input is provided on the adjustable MIC29372, which enables the regulator to be switched on and off.

Key Features :

  • High output voltage accuracy
  • Guaranteed 750 mA output
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Input can withstand –20 V reverse battery and +60 V positive transients
  • Error flag warns of output dropout
  • Logic-controlled electronic shutdown
  • Output programmable from 1.24 V to 26 V(MIC29372)
  • Available in TO-220, TO-263, TO-220-5, and TO-263-5 packages

Applications :

  • Battery Powered Equipment
  • Cellular Telephones
  • Laptop, Notebook, and Palmtop Computers
  • PCMCIA VCC and VPP Regulation/Switching
  • Bar Code Scanners
  • Automotive Electronics
  • SMPS Post-Regulator/ DC to DC Modules
  • High Efficiency Linear Power Supplies
Pricing Section
Global Stock:
89
USA:
89
Cost Per Unit
$7.89
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$4.39 USD Each
Total
$15.78
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.