text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2940A-12WT

MIC2940A Series 12 V Fixed Output Voltage 1.25 A LDO Regulator - TO-220-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2940A-12WT - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 26V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 600mV
Output Current-Max: 1.25A
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The MIC2940A-12WT is a "bulletproof" efficient voltage regulators with very low dropout voltage (typically 40 mV at light loads and 350 mV at 1 A), and low quiescent current (240 µA typical). The quiescent current of the MIC2940A increases only slightly in dropout, thus prolonging battery life.

Key MIC2940A features include protection against reversed battery, fold-back current limiting, and automotive "load dump" protection (60 V positive transient). The MIC2940 is available in both fixed voltage (3.3 V, 5 V, and 12 V) and adjustable voltage configurations. The MIC2940A-xx devices are three pin fixed voltage regulators. A logic-compatible shutdown input is provided on the adjustable MIC2941A, which enables the regulator to be switched on and off.

Key Features :

  • High output voltage accuracy
  • Guaranteed 1.25 A output
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Input can withstand –20 V reverse battery and +60 V positive transients
  • Logic-controlled electronic shutdown
  • Output programmable from 1.24 V to 26 V(MIC2941A)
  • Available in TO-220, TO-263, TO-220-5, and TO-263-5 packages.

Applications :

  • Battery Powered Equipment
  • Cellular Telephones
  • Laptop, Notebook, and Palmtop Computers
  • PCMCIA VCC and VPP Regulation/Switching
  • Bar Code Scanners
  • Automotive Electronics
  • SMPS Post-Regulator/ DC to DC Modules
  • Voltage Reference
  • High Efficiency Linear Power Supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$585.00
USD
Quantity
Unit Price
50
$1.99
150
$1.96
200
$1.95
500
$1.93
750+
$1.90
Product Variant Information section