text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2951-03YM

MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Microchip MIC2951-03YM - Technical Attributes
Attributes Table
Input Voltage-Min: 2V
Input Voltage-Max: 30V
Output Voltage Range: 1.24V to 29V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 450mV
Output Current-Max: 150mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 430µV
Load Regulation (%): 0.3%
Current - Limit: 450mA
Line Regulation (%): 0.4%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7
Multiple Of:
1
Total
$6.69
USD
Quantity
Unit Price
25
$0.955
75
$0.93
200
$0.91
750
$0.885
2,000+
$0.85
Product Variant Information section