text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC37151-1.8WR

1.5A, Low Voltage μCap LDO Regulator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC37151-1.8WR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 500mV
Output Current-Max: 1.5A
Package Style:  SPAK-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,728
Factory Lead Time:
4 Weeks
Minimum Order:
480
Multiple Of:
78
Total
$1,012.80
USD
Quantity
Unit Price
78
$2.16
234
$2.13
390
$2.11
780
$2.10
1,560+
$2.07
Product Variant Information section