text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC37303YME-TR

MIC37303 Series ADJ 1.24-5.5 Vout 3 A Low-Voltage µCap LDO Regulator - SOIC-8EP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Microchip MIC37303YME-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.24V
Dropout Voltage-Max: 550mV
Output Current-Max: 3A
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,300.00
USD
Quantity
Unit Price
2,500+
$1.72
Product Variant Information section