text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC37501-1.5WR-TR

MIC37501 Series 1.5 V 5 A Fixed Surface Mount Voltage Regulator - SPAK-7

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC37501-1.5WR-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.3V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.5V
Dropout Voltage-Max: 500mV
Output Current-Max: 5A
Rated Power: 2.631W
Tolerance (%): ±1%
Operating Temp Range: -65°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 100mA
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 11A
Line Regulation (%): 0.5%
Package Style:  SPAK-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
750
Multiple Of:
750
Total
$3,090.00
USD
Quantity
Unit Price
750+
$4.12
Product Variant Information section