text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC3775-1.8YMM-TR

MIC3775 Series 1.8 V 750 mA Fixed Surface Mount Voltage Regulator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC3775-1.8YMM-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 6V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 500mV
Output Current-Max: 750mA
Rated Power: 0.837W
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 15mA
No. of Outputs: Single
Load Regulation (%): 1%
Current - Limit: 2.5A
Line Regulation (%): 0.5%
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$2,875.00
USD
Quantity
Unit Price
2,500+
$1.15
Product Variant Information section