text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC39151-2.5WU-TR

MIC39150 Series 2.5 V Fixed Output 1.5 A SMT Low Voltage LDO Regulator -TO-263-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC39151-2.5WU-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.25V
Input Voltage-Max: 16V
Output Voltage Fixed: 2.5V
Dropout Voltage-Max: 500mV
Output Current-Max: 1.5A
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Features & Applications

The MIC39151-2.5WU TR is a 1.5 A LDO voltage regulators that provide a low voltage, high current output with a minimum of external components. Utilizing Micrel's proprietary Super ?eta PNP? pass element, the MIC39150/1/2 offers extremely low dropout (typically 375 mV at 1.5 A) and low ground current (typically 17 mA at 1.5 A).

The MIC39151-2.5WU TR is ideal for PC add-in cards that need to convert from 3.3 V to 2.5 V or 2.5 V to 1.8 V with a guaranteed maximum dropout voltage of 500 mV over all operating conditions. The MIC39150/1/2 exhibit fast transient response for heavy switching applications and requires only 10?F of output capacitance to maintain stability and achieve fast transient response. The MIC39151-2.5WU TR is fully protected with current limiting, thermal shutdown, reversed-battery protection/lead insertion, and reverse-leakage protection.

Key Features :

  • 1.5 A minimum guaranteed output current
  • 500 mV maximum dropout voltage over temperature
    • Ideal for 3.0 V to 2.5 V conversion
    • Ideal for 2.5 to 1.8 V or 1.65 V conversion
  • 1% initial accuracy
  • Low ground current
  • Current limiting and Thermal shutdown
  • Reversed-battery and reversed lead insertion protection
  • Reversed-leakage protection
  • Fast transient response
  • TTL/CMOS compatible enable pin (MIC39151/2 only)
  • Error flag output (MIC39151 only)
  • Adjustable output (MIC39152 only)
  • Power D-Pak package (TO-252) Adjustable only
  • Power D2Pak package (TO-263)

Applications :

  • Low-voltage digital ICs
  • LDO linear regulator for PC add-in cards
  • High-efficiency linear power supplies
  • SMPS post regulator
  • Low-voltage microcontrollers
  • StrongARM™ processor supply
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,890.00
USD
Quantity
Unit Price
750+
$2.52
Product Variant Information section