text.skipToContent text.skipToNavigation

Référence fabricant

MIC5158YM

MIC5158 Series 5 V Fix or ADJ Output Super LDO Regulator Controller - SOIC-14

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC5158YM - Caractéristiques techniques
Attributes Table
Input Voltage-Min: 3V
Input Voltage-Max: 36V
Output Voltage Range: 1.3V to 36V
Output Voltage Fixed: 5V
Output Current-Max: 4.5mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Adjustable
No. of Outputs: Single
Line Regulation: 7mV
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MIC5158YM is a Super Low-Dropout (LDO) Regulator Controller is a single IC solution for high-current low-dropout linear voltage regulation. Super LDO™ Regulators have the advantages of an external N-channel power MOSFET as the linear pass element.

The MIC5156/7/8 family features a dropout voltage as low as the RDS(ON) of the external power MOSFET multiplied by the output current. The output current can be as high as the largest MOSFETs can provide. The regulator output is constant-current limited when the controller detects 35 mV across an optional external sense resistor. An active-low open-collector flag indicates a low voltage of 8% or more below nominal output. A shutdown (low) signal to the TTL-compatible enable control reduces controller supply current to less than 1 µA while forcing the output voltage to ground.

The MIC5158 can be configured as a fixed 5 V controller or programmed to any voltage from 1.3 V to 36 V using two external resistors. The MIC5158 is available in a SOIC which operate from –40°C to +85°C.

Features:

  • 4.5 mA typical operating current
  • <1 µA typical standby current
  • Low external parts count
  • Optional current limit (35 mV typical threshold)
  • 1% initial output voltage tolerance in most configurations
  • 2% output voltage tolerance over temperature
  • Fixed output voltages of 3.3 V, 5.0 V (MIC5156)
  • Fixed output voltages of 3.3 V, 5.0 V, 12 V (MIC5157)
  • Programmable (1.3 to 36 V) with 2 resistors (MIC5156/8)
  • Internal charge pump voltage tripler (MIC5157/8)
  • Enable pin to activate or shutdown the regulator
  • Internal gate-to-source protective clamp
  • All versions available in DIP and SOP

Applications:

  • Ultrahigh current ultralow dropout voltage regulator
  • Constant high-current source
  • Low parts count 5.0 V to 3.3 V computer supply
  • Low noise/low-dropout SMPS post regulator
  • High-current, current-limited switch

To learn more about the MIC515x product family, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
162
Multiples de :
54
Total 
223,56 $
USD
Quantité
Prix unitaire
1
$1.42
40
$1.40
125
$1.38
400
$1.36
1 250+
$1.32
Product Variant Information section