text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5159YM6-TR

MIC5159 Series ADJ Output Voltage Current Limit µCap LDO Regulator - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5159YM6-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 1.65V
Input Voltage-Max: 5.5V
Output Voltage Range: 1.25V
Output Voltage Fixed: 1.25V
Output Current-Max: 10mA
Rated Power: 0.425W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation (%): 1%
Line Regulation (%): 0.1%
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

Micrel’s MIC5159YM6 TR is a precision-voltage regulator controller. Used with an external P-Channel MOSFET, the MIC5159 forms a two-chip low-dropout regulator capable of driving a wide range of output currents.

The MIC5159 operates from an input of 1.65 V to 5.5 V. The low input voltage allows the MIC5159 to operate off of high power 1.8 V rails to generate lower voltages such as 1.5 V. Features of the MIC5159 include enable input and current limit protection. As a µCap design, the MIC5159 is stable with ceramic output capacitors.

The MIC5159 is packaged in the IttyBitty™ SOT-23-6, and is offered in fixed and adjustable output voltages. Junction temperature range of the MIC5159 is from –40°C to +125°C.

Features:

  • Fast transient response
  • Input voltage range: VIN: 1.65 V to 5.5 V
  • ±1.0% initial output tolerance
  • Fixed 1.8 V or adjustable output voltage down to 1.25 V
  • Stable with ceramic output capacitor
  • Capable up to 10 A
  • Excellent line and load regulation specifications
  • Logic-controlled shutdown
  • Programmable current limit
  • Current limit protection
  • IttyBitty™ SOT-23-6 Package
  • Available temperature renge: –40°C to +125°C

Applications:

  • Ultra-high current, ultra-low dropout voltage regulator
  • High-efficiency linear power supplies
  • Low-voltage distributed power
  • Fixed telecom
  • Multimedia and PC power supplies
  • Battery chargers
  • Low-voltage DSP, µP- and microcontroller power supplies 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,200.00
USD
Quantity
Unit Price
3,000+
$1.40
Product Variant Information section