Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MIC5200-3.3YS-TR
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
SOT-223 (TO-261-4, SC-73)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE OF PCN114123, PCN114257***Revision History: June 25, 2025: Issued initial notificationJuly 08, 2025: Re-issued initial notification to update the carrier tape information in the pre and post change summary.April 22, 2026: Issued final notification. Attached the qualification report. Added column "Change (Yes/No)" in the pre and post change table. Provided estimated first ship date to be on May 23, 2026.Product Category: Battery Management and Fuel Gauges - Battery Chargers, Linear RegulatorsDescription of Change: Qualification of HANA as an additional final test location for selected MIC2954, MIC2920A, MIC37100, MIC39100, MIC5201, MIC5200, MIC5233, MIC5239, MIC5209 and MIC79050 device families available in 3L SOT-223 package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying HANA as an additional final test location.Estimated First Ship Date: 23 May 2026 (date code: 2621)
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC5200, MIC5201 and MIC5202 device families of 20K (BCDM) technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiriesEstimated First Ship Date: 23 February 2026 (date code: 2609)
*** Update for PCN 111148 ***Revision History: February 25, 2025: Issued initial notification.March 06, 2025: Re-issued initial notification to correct the line formatting in the Pre and Post Change table.October 21,2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on November 15, 2025.Description of Change: Qualification of HANA as an additional assembly site for MIC5200-3.0YS, MIC5200-3.0YS-TR, MIC5201-3.3YS, MIC5201-3.3YS-TR, MIC5200-3.3YS, MIC5200-3.3YS-TR, MIC5201-4.8YS, MIC5201-4.8YS-TR, MIC5201-3.0YS, MIC5201-3.0YS-TR, MIC5200-4.8YS, MIC5200-4.8YS-TR, MIC5200-5.0YS, and MIC5200-5.0YS-TR catalog part numbers (CPN) available in 3L SOT-223 package.Reason for Change: To improve on-time delivery performance by qualifying HANA as an additional assembly site.Estimated First Ship Date: 15 November 2025 (date code: 2546)
***UPDATE OF PCN114123***Revision History: June 25, 2025: Issued initial notificationJuly 08, 2025: Re-issued initial notification to update the carrier tape information in the pre and post change summary.Description of Change: Qualification of HANA as an additional final test location for selected MIC2954, MIC2920A, MIC37100, MIC39100, MIC5201, MIC5200, MIC5233, MIC5239, MIC5209 and MIC79050 device families available in 3L SOT-223 package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying HANA as an additional final test location.
Description of Change: Qualification of HANA as an additional final test location for selected MIC2954, MIC2920A, MIC37100, MIC39100, MIC5201, MIC5200, MIC5233, MIC5239, MIC5209 and MIC79050 device families available in 3L SOT-223 package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying HANA as an additional final test location.
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Description of Change: Qualification of MTAI as an additional final test location for selected MIC5233, MIC2920A, MIC2954, MIC5200, MIC5201, MIC5209, MIC79050, MIC39100, MIC37100, and MIC5239 device families available in 3L SOT-223 package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying MTAI as an additional final test location.
Description of Change: Qualification of HANA as an additional assembly site for MIC5200-3.0YS, MIC5200-3.0YS-TR, MIC5201-3.3YS, MIC5201-3.3YS-TR, MIC5200-3.3YS, MIC5200-3.3YS-TR, MIC5201-4.8YS, MIC5201-4.8YS-TR, MIC5201-3.0YS, MIC5201-3.0YS-TR, MIC5200-4.8YS, MIC5200-4.8YS-TR, MIC5200-5.0YS, and MIC5200-5.0YS-TR catalog part numbers (CPN) available in 3L SOT-223 package.Reason for Change: To improve on-time delivery performance by qualifying HANA as an additional assembly site.Estimated Qualification Completion Date: July 2025
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: September 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
The MIC5200-3.3YS TR is an efficient linear voltage regulator with very low dropout voltage (typically 17 mV at light loads and 200 mV at 100 mA), and very low ground current (1 mA at 100 mA output), offering better than 1% initial accuracy with a logic compatible ON/OFF switching input. Designed especially for hand-held battery powered devices.
The MIC5200-3.3YS TR is switched by a CMOS or TTL compatible logic signal. The ENABLE control may be tied directly to V IN if unneeded. When disabled, power consumption drops nearly to zero. The ground current of the MIC5200 increases only slightly in dropout, further prolonging battery life. Key MIC5200 features include protection against reversed battery, current limiting, and over-temperature shutdown. The MIC5200 is available in several fixed voltages and accuracy configurations.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.