text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5200-4.8YS

MIC5200 Series 4.8 V 100 mA Positive Fixed Low-Dropout Regulator - SOT-223-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5200-4.8YS - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 26V
Output Voltage Fixed: 4.8V
Dropout Voltage-Max: 0.35V
Output Current-Max: 100mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 10µA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation (%): 0.3%
Current - Limit: 250mA
Line Regulation (%): 0.4%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
702
Multiple Of:
78
Total
$526.50
USD
Quantity
Unit Price
78
$0.77
312
$0.75
780
$0.735
1,950
$0.72
3,120+
$0.70
Product Variant Information section