text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5205-3.0YM5-TR

MIC5205 Series 3 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5205-3.0YM5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 3V
Dropout Voltage-Max: 275mV
Output Current-Max: 150mA
Rated Power: 0.45W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5µA
No. of Outputs: Single
Output Noise: 260V
Load Regulation (%): 0.5%
Current - Limit: 500mA
Line Regulation (%): 0.012%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The MIC5205-3.0YM5 TR is an efficient linear voltage regulator with a fixed voltage of 3 V, available in surface mount SOT-23-5 package.

This device comes with ultra low-noise output, very low dropout voltage and very low ground current and specially designed for hand-held, battery-powered devices. The MIC5205 includes a CMOS or TTL compatible enable/shutdown control input.

Features:

  • Ultra-low-noise output
  • High output voltage accuracy
  • Guaranteed 150 mA output
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Reverse-battery protection
  • “Zero” off-mode current
  • Logic-controlled electronic enable

Applications:

  • Cellular telephones
  • Laptop, notebook, and palmtop computers
  • Battery-powered equipment
  • PCMCIA VCC and VPP regulation/switching
  • Consumer/personal electronics
  • SMPS post-regulator/dc-to-dc modules
  • High-efficiency linear power supplies

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
27,000
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$507.00
USD
Quantity
Unit Price
3,000
$0.169
6,000
$0.167
9,000
$0.166
12,000
$0.165
15,000+
$0.163
Product Variant Information section