text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5207-3.3YM5-TR

MIC5207 Series 3.3 V Fixed Output 180 mA SMT Low-Noise LDO Regulator - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5207-3.3YM5-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 400mV
Output Current-Max: 180mA
Rated Power: 0.43W
Tolerance (%): ±3%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 5µA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation (%): 0.7%
Current - Limit: 500mA
Line Regulation (%): 0.1%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications

The MIC5207-3.3YM5 TR is an efficient linear voltage regulator with ultra-low-noise output, very low dropout voltage (typically 17 mV at light loads and 165 mV at 150 mA), and very low ground current (720 µA at 100 mA output). The MIC5207 offers better than 3% initial accuracy.

Designed especially for hand-held, battery-powered devices, the MIC5207 includes a CMOS or TTL compatible enable/shutdown control input. When shutdown, power consumption drops nearly to zero. Key MIC5207 features include a reference bypass pin to improve its already low-noise performance, reversed-battery protection, current limiting, and over temperature shutdown. The MIC5207 is available in fixed and adjustable output voltage versions in a small SOT-23-5 package.

Features:

  • Ultra-low-noise output
  • High output voltage accuracy
  • Guaranteed 180 mA output
  • Low quiescent current
  • Low dropout voltage
  • Extremely tight load and line regulation
  • Very low temperature coefficient
  • Current and thermal limiting
  • Reverse-battery protection
  • “Zero” off-mode current
  • Logic-controlled electronic enable

Applications:

  • Cellular telephones
  • Laptop, notebook, and palmtop computers
  • Battery-powered equipment
  • PCMCIA VCC and VPP regulation/switching
  • Consumer/personal electronics
  • SMPS post-regulator/dc-to-dc modules
  • High-efficiency linear power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,875.00
USD
Quantity
Unit Price
3,000+
$0.625
Product Variant Information section