text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5209-3.3YM-TR

MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator- SOIC-8 T/R

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5209-3.3YM-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 600mV
Output Current-Max: 500mA
Rated Power: 2W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
No. of Outputs: Single
Load Regulation (%): 0.7%
Current - Limit: 1000mA
Line Regulation (%): 0.1%
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC5209-3.3YM TR is the MIC5209 Series of 3.3 V 500 mA Surface Mount Low-Noise LDO Regulator and its available in SOIC-8 package . 

Product Features:

  • Meets Intel® Slot 1 and Slot 2 requirements
  • Guaranteed 500mA output over the full operating temperature range
  • Low 500mV maximum dropout voltage at full load
  • Extremely tight load and line regulation
  • Thermally-effi cient surface-mount package
  • Low temperature coeffi cient
  • Current and thermal limiting
  • Reversed-battery protection
  • No-load stability
  • 1% output accuracy
  • Ultra-low-noise capability in SO-8 and TO-263-5
  • Ultra-small 3mm x 3mm MLF™ package

Applications:

  • Pentium II Slot 1 and Slot 2 support circuits
  • Laptop, notebook, and palmtop computers
  • Cellular telephones
  • Consumer and personal electronics
  • SMPS post-regulator/dc-to-dc modules 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,875.00
USD
Quantity
Unit Price
2,500+
$0.75
Product Variant Information section