text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5210-5.0YMM-TR

MIC5210 Series 150 mA 5 / 5 V Dual Output SMT LDO Regulator - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5210-5.0YMM-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 5V/5V
Dropout Voltage-Max: 350mV
Output Current-Max: 150mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MIC5210 is a dual linear voltage regulator with very low dropout voltage (typically 10 mV at light loads and 140 mV at 100 mA), very low ground current (225 µA at 10 mA output), and better than 1% initial accuracy. It also features individual logic-compatible enable/shutdown control inputs. Both regulator outputs can supply up to 150 mA at the same time as long as each regulator’s maximum junction temperature is not exceeded.

Designed especially for hand-held battery powered devices, the MIC5210 can be switched by a CMOS or TTL compatible logic signal, or the enable pin can be connected to the supply input for 3-terminal operation. When disabled, power consumption drops nearly to zero. Dropout ground current is minimized to prolong battery life.

Key features include current limiting, over temperature shutdown, and protection against reversed battery.

Features:

  • Micrel Mini 8™ MSOP package
  • Up to 150 mA per regulator output
  • Low quiescent current
  • Low dropout voltage
  • Wide selection of output voltages
  • Tight load and line regulation
  • Low temperature coefficient
  • Current and thermal limiting
  • Reversed input polarity protection
  • Zero off-mode current
  • Logic-controlled electronic enable

Applications:

  • Cellular telephones
  • Laptop, notebook, and palmtop computers
  • Battery powered equipment
  • Bar code scanners
  • SMPS post regulator/dc-to-dc modules
  • High-efficiency linear power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$3,550.00
USD
Quantity
Unit Price
2,500+
$1.42
Product Variant Information section